
Straight orientation wire dispenser for cable mounting. Features brass construction with tin plating for durability. Lead-free component with a length of 18.6mm, width of 7.94mm, and thickness of 457µm. Designed for efficient wire management in production environments.
Textron 909 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 18.6mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Thickness | 457um |
| Weight | 93lb |
| Width | 7.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 909 to view detailed technical specifications.
No datasheet is available for this part.
