Textron 920 technical specifications.
| Color | Red |
| Contact Material | Bronze, Tin |
| Insulation Material | PVC |
| Length | 22mm |
| Pin Diameter | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
