Textron 920XC-30FUPCFC technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 86 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | Leopard Gecko |
| Weight | 1.9lb |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 920XC-30FUPCFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.