Textron 950 technical specifications.
| Color | Yellow |
| Contact Material | Bronze, Tin |
| Insulation Material | PVC |
| Length | 22mm |
| Pin Diameter | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.