Textron 9604 technical specifications.
| Current Rating | 12A |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Textron 9604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.