Textron 9605 technical specifications.
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Textron 9605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.