Textron 9611 technical specifications.
| Impedance | 75R |
| Lead Free | Lead Free |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Textron 9611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.