Textron 9663 technical specifications.
| Body Color | Silver |
| Gender | Male |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | SealTite® |
| Shielding | Unshielded |
| Termination | COMPRESSION |
| RoHS | Compliant |
Download the complete datasheet for Textron 9663 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.