Textron APC-108 technical specifications.
| Color | Silver |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Simplex/Duplex | Simplex |
| Weight | 3.2oz |
| RoHS | Not Compliant |
Download the complete datasheet for Textron APC-108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.