Textron CTS132J technical specifications.
| Height | 35mm |
| Length | 153mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Weight | 266.6g |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Textron CTS132J to view detailed technical specifications.
No datasheet is available for this part.