Textron FTHD24-100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Length | 100foot |
| Mount | Cable |
| Package Quantity | 1 |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for Textron FTHD24-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.