Textron K30GL technical specifications.
| Mount | Wire |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 499g |
| Wire Gauge (Max) | 25AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Textron K30GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
