Textron KV10 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Inside Diameter | 4.5mm |
| Length | 35mm |
| Outside Diameter | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron KV10 to view detailed technical specifications.
No datasheet is available for this part.