Textron LS50Lflex technical specifications.
| Hole Shape | Rectangular, Round, Square |
| Operation | Hydraulic |
| Hole Size | 138 x 138 (Special Shape Punch) mm, 150/63 (Round Punch) mm |
| Cutting Capacity | Mild Steel: 2.5 mm (Special Shape Punch), Mild Steel: 3 mm (Round Punch), Stainless Steel: 2 mm (Round Punch) |
| RoHS | Compliant |
Download the complete datasheet for Textron LS50Lflex to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.