Textron PA1247 technical specifications.
| Color | Orange |
| Length | 102mm |
| Mount | Cable |
| Package Quantity | 1 |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Textron PA1247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.