Textron PA1302 technical specifications.
| Color | Orange |
| Length | 8.9inch |
| Series | 1300 |
| Weight | 10.4oz |
| RoHS | Compliant |
Download the complete datasheet for Textron PA1302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
