Textron PA1340 technical specifications.
| Color | Yellow |
| Length | 226mm |
| Mount | Standard |
| Series | 1300 |
| RoHS | Compliant |
Download the complete datasheet for Textron PA1340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.