Textron PA1511 technical specifications.
| Height | 1inch |
| Length | 8.75inch |
| Package Quantity | 1 |
| Weight | 0.19lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Textron PA1511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.