Textron PA1511-1 technical specifications.
| Color, Handle | Orange |
| Primary Type | Cable Cutter |
| Tool Type | Double Ring Handle, One Bigger |
| Type | Scissor |
| RoHS | Not Compliant |
Download the complete datasheet for Textron PA1511-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.