
Textron PA1559 technical specifications.
| Height | 2inch |
| Length | 12inch |
| Series | SealTite® |
| Weight | 1.22lb |
| Width | 6.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Textron PA1559 to view detailed technical specifications.
No datasheet is available for this part.