Textron PA1820 technical specifications.
| Color | Black |
| Length | 5.3inch |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Textron PA1820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.