Textron PA1822 technical specifications.
| Length | 5.7inch |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Weight | 7oz |
| RoHS | Compliant |
Download the complete datasheet for Textron PA1822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.