Textron PA1873 technical specifications.
| Approvals | UL |
| Color | Blue |
| Current | 7.5A |
| Max Operating Temperature | 1100°C |
| Min Operating Temperature | 250°C |
| Package Quantity | 1 |
| Voltage | 120V |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Textron PA1873 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.