Textron PA70017 technical specifications.
| Brand/Series | Punch Series |
| Color, Handle | Blue |
| Includes | Cable Stripper and Punchdown Tool |
| Number of Tools | 2 |
| Primary Type | Kit |
| Type | Punchdown Tool Bundle |
| RoHS | Not Compliant |
Download the complete datasheet for Textron PA70017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.