Textron PA70045 technical specifications.
| Body Color | Gold |
| Body Material | Brass |
| Contact Material | Gold |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | SealTite® |
| Termination | COMPRESSION |
| RoHS | Not Compliant |
Download the complete datasheet for Textron PA70045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.