Textron PA70047 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Gold |
| Housing Color | Silver |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Textron PA70047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.