Textron PA9521 technical specifications.
| Color | Clear |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Textron PA9521 to view detailed technical specifications.
No datasheet is available for this part.