Textron PA9549 technical specifications.
| Package/Case | 100 |
| Contact Plating | Gold |
| Package Quantity | 1 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Textron PA9549 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.