Textron RS232 technical specifications.
| Height | 11.9mm |
| Length | 88.9mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 9.600001oz |
| Width | 42mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron RS232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
