Textron TG-2000 technical specifications.
| Capacitance | 76F |
| Display Type | LCD |
| Max Operating Temperature | 1157°C |
| Min Operating Temperature | -76°C |
| Series | TG |
| Type | Handheld, Gun |
| RoHS | Compliant |
Download the complete datasheet for Textron TG-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.