The Thales Cinterion BGS5 is a Quad-Band 2G wireless M2M module featuring an integrated Java virtual machine. It provides always-on 2G connectivity with GPRS Class 12 support and advanced application processing. The module is designed for industrial applications such as track and trace, remote monitoring, and telematics by allowing data collection and processing via embedded business logic directly on the device.
Thales BGS5 REL.2 technical specifications.
| Frequency Bands | 850, 900, 1800, 1900MHz |
| GPRS Class | 12 |
| Embedded Processing | Java ME 3.2 |
| Supply Voltage Range | 3.3 - 4.5V |
| Operating Temperature | -40 to +90°C |
| Cellular Technology | 2G GSM/GPRS |
| Security | SSL Encryption |
Download the complete datasheet for Thales BGS5 REL.2 to view detailed technical specifications.
No datasheet is available for this part.