The Cinterion PLS8-US Rel.4 is a multi-band LTE Cat 3 wireless module designed for high-speed M2M and IoT applications in North American markets. It utilizes the Qualcomm MDM9215 chipset to provide fallback to HSPA+ and GPRS/EDGE. The module supports GPS/GLONASS GNSS capabilities and features a 156-pin LGA surface mount package. It is designed for demanding industrial environments with an extended temperature range and provides high-speed data connectivity up to 100 Mbps downlink and 50 Mbps uplink.
Thales PLS8-US REL.4 technical specifications.
| Data Rate (Max) | 100Mbps |
| Supply Voltage | 3.3 to 4.2V |
| Operating Temperature | -40 to +95°C |
| Output Power | 33dBm |
| Utilized IC | Qualcomm MDM9215 |
| Interface Type | ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB |
| Frequency Bands | 850, 900, 1800, 1900, AWS1MHz |
| Navigation Support | GPS, GLONASS |
| Modulation | 64-QAM |
| RoHS | Compliant |
| ECCN | 5A992C |
Download the complete datasheet for Thales PLS8-US REL.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.