That 1200S08-U technical specifications.
| Bandwidth | 22MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 22MHz |
| Input Bias Current | 1.4uA |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Slew Rate | 12V/µs |
| Supply Current | 4.7mA |
| RoHS | Compliant |
Download the complete datasheet for That 1200S08-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.