
That 1280S14-U technical specifications.
| Package/Case | SOIC |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for That 1280S14-U to view detailed technical specifications.
No datasheet is available for this part.