That 1290Q16-U technical specifications.
| Bandwidth | 7.6MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 7.6MHz |
| Max Input Voltage | 36V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 36V |
| Output Current | 42mA |
| Output Current per Channel | 42mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| Supply Current | 6mA |
| RoHS | Not Compliant |
Download the complete datasheet for That 1290Q16-U to view detailed technical specifications.
No datasheet is available for this part.