That 1570N16-U technical specifications.
| Bandwidth | 12MHz |
| Height | 0.9mm |
| Input Bias Current | 22uA |
| Input Offset Voltage (Vos) | 525mV |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Operating Supply Current | 7.5mA |
| Output Voltage | 16.6V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Series | 1570 |
| Voltage Gain | 60dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for That 1570N16-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
