That 1583/5173-DEMO technical specifications.
| Interface | USB |
| Operating Supply Current | 27mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for That 1583/5173-DEMO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.