That 1646S08-U technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 4.9mA |
| Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for That 1646S08-U to view detailed technical specifications.
No datasheet is available for this part.