That 300AS14-U technical specifications.
| Package/Case | SO |
| Collector-emitter Voltage-Max | 36V |
| Continuous Collector Current | 30mA |
| hFE Min | 150 |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS | Not Compliant |
Download the complete datasheet for That 300AS14-U to view detailed technical specifications.
No datasheet is available for this part.