That 300P14-U technical specifications.
| Package/Case | DIP |
| Collector Base Voltage (VCBO) | 40V |
| Collector-emitter Voltage-Max | 40V |
| Continuous Collector Current | 10A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 350MHz |
| hFE Min | 60 |
| Max Collector Current | 30mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for That 300P14-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.