That 320S14-U technical specifications.
| Package/Case | SO |
| Collector-emitter Voltage-Max | -40V |
| Continuous Collector Current | -20mA |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 325MHz |
| hFE Min | 50 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS | Not Compliant |
Download the complete datasheet for That 320S14-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.