
That 4301M30-I technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 5MHz |
| Input Offset Voltage (Vos) | 4mV |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 7V |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for That 4301M30-I to view detailed technical specifications.
No datasheet is available for this part.
