That 4301P20-I technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 5MHz |
| Input Offset Voltage (Vos) | 15mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for That 4301P20-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
