That 5171N32-U technical specifications.
| Bandwidth | 20kHz |
| Height | 0.95mm |
| Input Offset Voltage (Vos) | 1.5mV |
| Length | 7.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 8.3mA |
| Output Voltage | 12.5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| RoHS Compliant | Yes |
| Series | 5171 |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for That 5171N32-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.