That 5173N24-U technical specifications.
| Common Mode Rejection Ratio | -9dB |
| Input Offset Voltage (Vos) | 1.75mV |
| Max Input Voltage | 17V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 2uA |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Series | 5173 |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for That 5173N24-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.