That THAT300S14-U technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 350MHz |
| RoHS | Compliant |
Download the complete datasheet for That THAT300S14-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
