
Theben 0300002 technical specifications.
| Depth | 50mm |
| Height | 84mm |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 230V |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Theben 0300002 to view detailed technical specifications.
No datasheet is available for this part.
