Theben 1080810 technical specifications.
| Number of Channels | 1 |
| Operating Supply Voltage | 240V |
| Ratings | IP54 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Theben 1080810 to view detailed technical specifications.
No datasheet is available for this part.
