Theben 6410301 technical specifications.
| Depth | 60mm |
| Height | 45mm |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Operating Supply Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Theben 6410301 to view detailed technical specifications.
No datasheet is available for this part.
