Theben 6440301 technical specifications.
| Depth | 65.5mm |
| Height | 86mm |
| Mount | DIN Rail |
| Number of Channels | 4 |
| RoHS | Compliant |
Download the complete datasheet for Theben 6440301 to view detailed technical specifications.
No datasheet is available for this part.